Texas Instruments TLC5620CN Data acquisition IC DA converter Tube DAC

MPN
TLC5620CN
EAN-13
2050009599119
Order Code
17-7427
Country of Origin
Mexico
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Texas Instruments TLC5620CN is a digital-to-analogue converter (DAC) IC, also referred to as the alternate description 3016581 - Texas Instruments TLC5620CN. This device features a 12-bit resolution, providing precise signal conversion that is essential for applications requiring high fidelity. Operating with a supply voltage range of 2.7 V to 5.5 V, the TLC5620CN is designed to suit a variety of digital signal processing and data acquisition systems, including industrial automation, instrumentation, and telecommunications. With a fast settling time and low power consumption, it is a reliable choice for engineers looking to integrate efficient DACs into their designs. The compact DIP packaging further enhances its suitability for diverse implementations where space is of consideration.
Logic IC Base Number TLC5620
Mounting Type Through-hole mounting
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Type Data acquisition IC - DA converter (DAC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot