Tetrion Fillers TKK250 Powerfil 2-Part Filler 250ml

MPN
TKK250
EAN-13
5010372012476
Order Code
97-4115
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Tetrion Powerfil Filler is a rapid-cure, super strong filler which sets 5 times harder than concrete in 15 minutes. Tetrion Powerfil's technology enables the user to fill large holes, horizontal or vertical, without 'slumping'. Its smooth finish can be sanded, over painted (with all paint types) and drilled within 15 minutes. The versatile formulation is also perfect for filling small holes, hairline cracks and grain or knot holes in new wood. Tetrion Powerfil can be used on most hard surfaces, is resistant to vibration, will not shrink or crack and cures fully to any depth in one application. Suitable for interior and exterior use.

1 x Tetrion Powerfil 2-Part Filler 250ml


Type Filler
Size 250ml
Colour White

Reviews

Be the first to submit a review

Trustpilot