Powerfil 2-Part Filler 1 litre

Tetrion Powerfil Filler is a rapid-cure, super strong filler which sets 5 times harder than concrete in 15 minutes. Tetrion Powerfil's technology enables the user to fill large holes, horizontal or vertical, without 'slumping'. Its smooth finish can be sanded, over painted (with all paint types) and drilled within 15 minutes. The versatile formulation is also perfect for filling small holes, hairline cracks and grain or knot holes in new wood. Tetrion Powerfil can be used on most hard surfaces, is resistant to vibration, will not shrink or crack and cures fully to any depth in one application. Suitable for interior and exterior use.

1 x Tetrion Powerfil 2-Part Filler 1 litre

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Tetrion Fillers TKK001 Powerfil 2-Part Filler 1 litre
Tetrion Fillers TKK001 Powerfil 2-Part Filler 1 litre
Standard range
Order code: 97-4113
MPN: TKK001

Despatched within 4 working days - 1 in stock
1+ £25.55
Price per unit Ex VAT
1L Filler White
Tetrion Fillers TKK002 Powerfil 2-Part Filler 2 litre
Tetrion Fillers TKK002 Powerfil 2-Part Filler 2 litre
Standard range
Order code: 97-4114
MPN: TKK002

Despatched within 4 working days - 1 in stock
1+ £35.10
Price per unit Ex VAT
Filler White
Tetrion Fillers TKK250 Powerfil 2-Part Filler 250ml
Tetrion Fillers TKK250 Powerfil 2-Part Filler 250ml
Standard range
Order code: 97-4115
MPN: TKK250

Despatched within 2 working days - 5 in stock
1+ £8.57
Price per unit Ex VAT
250ml Filler White
Tetrion Fillers TKK600 Powerfil 2-Part Filler 600ml
Tetrion Fillers TKK600 Powerfil 2-Part Filler 600ml
Standard range
Order code: 97-4116
MPN: TKK600

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £11.40
Price per unit Ex VAT
600ml Filler White

Trustpilot