Testo 0636 6160 Leakage Field Sensor for Humidity Measurement

MPN
0636 6160
Brand
testo
EAN-13
4029547009020
Order Code
57-4164
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £356.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Testo 0636 6160 is a Leakage Field Sensor for Humidity Measurement. This non-destructive leakage field measurement makes use of the ability of water molecules to dampen the electromagnetic fields and to change with it. The electrical field penetrates in the material through the contact plates and generates a measurement field with depth of about 5cm.


  • Suitable for use with Humidity Meter Testo 635 (order codes 57-5191 and 57-5192)
  • Non-destructive measurement
  • Dimensions: 56(H) x 70(W)mm
  • Weight: 150g
  • Manufacturer's part: Testo 0636 6160 Leakage Field Sensor for Humidity Measurement
Type Water leak detector
Dimensions 56(H) x 70(W)mm

Reviews

Be the first to submit a review

Trustpilot