Testo 0628 7510 Stub Probe for Temperature Measurements (NTC)

MPN
0628 7510
Brand
testo
EAN-13
4029547006791
Order Code
85-1273
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This Testo stub probe is suitable for temperature measurements in air, liquids and pastes. Due to its NTC sensor element, the probe gives precise temperature measurements with an accuracy of up to ±0.2°C. The probe can be used with any Testo product with an NTC sensor input socket.


  • Temperature sensor - NTC
  • Measuring range: -20 to +70°C
  • Accuracy: ±0.2°C (-20 to +40°C), ±0.4°C (40.1 to +70°C)
  • Reaction time: 15s (in liquid)
  • Protection class: IP54
  • Diameter of probe shaft: 3mm
  • Length of probe shaft: 35mm
  • Testo type 0628 7510
Type Temperature probe
Probe Length 35mm
Probe Type NTC
Temperature sensor - NTC
Temperature Range -20 to +70°C
Temperature sensor - NTC

Reviews

Be the first to submit a review

Trustpilot