Testo 0628 0027 Waterproof Needle Penetration Probe Type T

MPN
0628 0027
Brand
testo
EAN-13
4029547004780
Order Code
57-4363
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0628 0027 is a Penetration Needle Probe, Type T Thermocouple. The probe has a super fast response and is ideal for taking temperature measurements and leaving no visible penetration hole.

Applications: Especially for food, ideal for hamburgers, steaks, pizza, eggs etc.


  • Waterproof Type: T Thermocouple
  • Measuring range: -50°C to 350°C)
  • Fixed cable
  • Compatible with: Testo 946, Testo 926
  • 1.4mm diameter
  • 150mm length
  • Accuracy: ±0.2°C (-20°C to 70°C) Class 1 remaining range
  • Manufacturer's part: Testo 0628 0027
Type Immersion/Penetration probe
Maximum Temperature Sensed +350 °C
Probe Length 150mm
Compatible With Testo 946, Testo 926
Probe Type Thermocouple type T
Temperature Range -50 to +350°C

Reviews

Be the first to submit a review

Trustpilot