Testo 0615 1212 needle probe for precise liquid and semi-solid temp

MPN
0615 1212
Brand
testo
EAN-13
4029547019142
Order Code
17-4219
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    CO2 Detector Probe
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testo 0615 1212 needle probe is a highly precise temperature measurement tool designed for analysing both liquid and semi-solid substances. Utilising NTC technology, this temperature sensor ensures accurate readings, making it ideal for laboratory and food industry applications. Its robust construction and precise needle design allow for reliable performance in demanding environments.
Type Probe
Maximum Temperature Sensed +150°C
Probe Length 50mm

Reviews

Be the first to submit a review

Trustpilot