Testo 0563 0535 CO2 Detector 0-10000 ppm

testo Brand: testo
The measurement of the carbon dioxide content in the room air is crucial for room air quality and comfort. In order to get quick accurate results you need a suitable measuring device. The compact testo 535 CO 2 meter with practical app connectivity lets you take this important measurement as easily and efficiently as possible, ensuring indoor comfort and a healthy climate. Thanks to the long-term stable infrared sensors, the measured values can be reproduced and comparable even over long periods of time. Ideal for recurring comparative measurements. The temporal and selective average calculation directly in the measuring device also supports you. Display of the measured values as table or graph, saving of the results and documentation is handled by the testo Smart APP. Not only can the device be individually configured, the APP also turns your smartphone into a second display!
Description Image Product Buy Pricing (Ex VAT) Type Measurement Range Maximum Temperature Sensed Dim Probe Length Height Length Power supply (details) Reading range (max.) Reading range (min.) Resolution Weight Width
Testo 0563 0535 CO2 Detector 0-10000 ppm
Testo 0563 0535 CO2 Detector 0-10000 ppm
Standard range
Order code: 17-4140
MPN: 0563 0535

Despatched within 4 working days - 4 in stock
1+ £446.21
Price per unit Ex VAT
CO2 Detector 0 - 10000 ppm (L x W x H) 28 x 60 x 229 mm 229mm 28mm 3x AA battery 10000ppm 0ppm 1ppm 229g 60mm
Testo 0615 1212 needle probe for precise liquid and semi-solid temp
Testo 0615 1212 needle probe for precise liquid and semi-solid temp
Standard range
Order code: 17-4219
MPN: 0615 1212

Despatched within 4 working days - 6 in stock
1+ £70.81
Price per unit Ex VAT
Probe +150°C 50mm

Trustpilot