Testo 0613 2211 Food Probe NTC Temperature Sensor -50 to +150 deg

MPN
0613 2211
Brand
Testo
EAN-13
4029547004667
Order Code
57-4305
Qty Was Unit Price (Ex VAT)
1+ £115.92 £115.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testo 0613 2211 is a Penetration Food Probe NTC Temperature Sensor (IP65) stainless steel with PUR cable that can be used at up to +80°C, IP54 plug-in connection.


  • Measuring Range: -50°C to +150°C
  • Accuracy: ±0.5% of mv (+100°C to +150°C); ±0.2°C (-25°C to +74.9°C)
  • t99: 8s
  • Connection: Fixed cable
  • Dimensions, height: 25mm
  • Dimensions, length: 295mm
  • Dimensions, width: 45mm
  • Weight: 131g
  • Cable length: 1.5m
  • Manufacturer's part: Testo Penetration Food Probe NTC Temperature Sensor
Type Food probe
Maximum Temperature Sensed +150°C
Probe Length 125mm
Connection Fixed cable
Probe Type Penetration
Temperature Range -50 to +150°C

Reviews

Be the first to submit a review

Trustpilot