Testo 0609 1273 Waterproof Penetration probe Pt100

MPN
0609 1273
Brand
Testo
EAN-13
4029547002809
Order Code
57-4341
Qty Unit Price (Ex VAT)
1+ £87.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testo 0609 1273 is a Robust, Waterproof PT100 Immersion/Penetration Probe that is compatible with the Testo 720 thermometer. It has an integral handle, a cable length of 1.2m terminated with a mini DIN plug connector.


  • Connection cable: Fixed
  • Probe length: 4.5 inches
  • Cable length: 1.2m
  • Response time: 12 seconds
  • Accuracy class: Class A (-50°C to +300°C), Class B (remaining range)
  • Temperature rating: 50°C to 400°C
  • Manufacturer's part: Testo 0609 1273
Type Immersion/Penetration probe
Maximum Temperature Sensed +50°C
Probe Length 114mm
Probe Type Pt 100
Temperature Range 0 to +50°C

Reviews

Be the first to submit a review

Trustpilot