Testo 0604 9794 Type K Immersion Temperature Probe

MPN
0604 9794
Brand
Testo
Order Code
57-4282

Discontinued


The Testo 0604 9794 is a Super Quick Action Immersion/Penetration Type K Temperature Probe for measurements in gases and liquids. The probe has a low mass tip, The probe requires connection cable 0430 0143 or 0430 0145.


  • Type K super quick-action immersion/penetration probe
  • For measurements in gases and liquids with a low-mass tip
  • Tip measures: 0.5(dia) x 20(L)mm
  • Measuring range: -200°C to +600°C
  • Dimensions: 1.4(dia) x 150(L)mm
  • Accuracy: Class 1
  • T99: 1s
  • Manufacturer's part: Testo 0604 9794 Type K Immersion Temperature Probe
Accuracy Class 1
Dimensions 1.4(dia) x 150(L)mm
Probe Type Immersion / penetration
Temperature Range -200 to +600°C

Trustpilot