Testo 0602 5792 Temperature Sensor Immersion Tip Flexible TC Type K

MPN
0602 5792
Brand
testo
EAN-13
4029547004445
Order Code
57-4342
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Testo 0602 5792 is a Flexible Immersion Probe ideal for use with the Testo 176 T3 and the Testo 176 T4 Temperature Data loggers. This bendable probe has a wide measuring range of -200°C to +1000°C.


  • Immersion tip: Flexible, TC Type K
  • Probe diameter: 0.06 inches
  • Probe length 20 inches
  • Response time 5 seconds
  • Accuracy class: Class 1
  • Type K
  • Measuring range -200°C to +1000°C
  • Manufacturer's part: Testo 0602 5792
Type Immersion sensor
Maximum Temperature Sensed +1000°C
Probe Length 500mm
Accuracy Class Class 1
Probe Type Thermocouple type K
Temperature Range -200 to +1000°C

Reviews

Be the first to submit a review

Trustpilot