Testo 0602 4792 Magnetic Temperature Sensor

MPN
0602 4792
Brand
testo
EAN-13
4029547004407
Order Code
57-4333
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testo 0602 4792 is a 20N Magnetic Probe (4.5lbs. holding force) for measurements on metal surfaces. The TC Type K Probe is ideal for use with the Testo 922 and 925 Thermometers.


  • Probe shaft length: 35mm
  • Response time: 150 seconds
  • Accuracy class: 2
  • Cable length: 1.6m
  • Suitable for any instrument fitted with a type K thermocouple socket
  • Manufacturer's part: Testo 0602 4792 20N Magnetic Probe
Type Temperature sensor
Maximum Temperature Sensed +170 °C
Probe Length 35mm
Probe Type Magnetic surface probe

Reviews

Be the first to submit a review

Trustpilot