Testo 0602 2292 Waterproof Food Probe Stainless Steel (IP65) TC Type K

MPN
0602 2292
Brand
Testo
EAN-13
4029547004490
Order Code
57-4350
Qty Unit Price (Ex VAT)
1+ £81.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Testo 0602 2292 is a Waterproof Penetration Probe manufactured from stainless steel. The probe is used for taking temperature measurements of food items.


  • Type K Thermocouple
  • Waterproof Food Probe Stainless Steel (IP65)
  • Temperature range -60°C to 400°C)
  • Penetration probe
  • Compatible with Testo 845 and Testo 480
  • Class 2
  • Tip - 4mm diameter
  • 125mm total length
  • Manufacturer's part: Testo 0602 2292
Type K Thermocouple
Maximum Temperature Sensed +400°C
Probe Length 125mm
Probe Type Thermocouple type K
Temperature Range -60 to +400°C

Reviews

Be the first to submit a review

Trustpilot