Testo 05900012 Safety test lead 4 mm plug 1.25m Black/Red

MPN
0590 0012
Brand
testo
EAN-13
4029547014109
Order Code
17-4206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0590 0012 Safety Test Lead is a high-quality electrical testing accessory featuring a 4 mm plug and a 1.25-metre length, available in black and red. Manufactured by Testo, this test lead set ensures safety and reliability during electrical testing, making it ideal for both professional electricians and DIY enthusiasts. Designed for use in a wide range of applications, these leads are essential for accurately measuring electrical currents and diagnosing electrical issues.
Cable Length 1.25m
Type Test lead
Colour Red/black
Diameter 16mm
Height 1250mm
Plug Features Straight
Reading Category CAT II 1000 V
Type A 4 mm plug
Weight 110g

Reviews

Be the first to submit a review

Trustpilot