Testo 05900011 safety test lead 4mm plug 1.22m black/red rubber grip

MPN
0590 0011
Brand
Testo
EAN-13
4029547014093
Order Code
17-4205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £28.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Testo's 0590 0011 safety test lead set features a 4mm plug and comes in a 1.22m length with a durable black and red rubber grip. Designed for precision and safety, these test leads are essential for electrical testing and measurement tasks, providing reliable connectivity and ease of use. Ideal for professionals in electronics and maintenance, this high-quality product is perfect for ensuring accurate readings and secure operations in various testing environments.
Cable Length 1.22m
Type Test lead
Colour Red/black
Diameter 16mm
Height 1225mm
Plug Features Angled
Reading Category CAT II 1000 V
Type A 4 mm plug
Weight 110g

Reviews

Be the first to submit a review

Trustpilot