Testo 05900010 test lead 4 mm angled plug 1.22 m Black/Red 1 pc secure grip

MPN
0590 0010
Brand
testo
EAN-13
4029547014185
Order Code
17-4204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Testo 0590 0010 test lead, available as part number 1436975, features a 4mm angled plug and a length of 1.22 metres, provided in black and red for clear identification. This secure grip test lead ensures reliable conductivity and is designed for precision and safety in electrical testing, making it ideal for professional and industrial applications. Manufactured by Testo, it is suitable for a range of testing scenarios, offering versatility and durability in environments demanding accurate measurements.
Cable Length 1.22m
Type Test lead
Colour Red/black
Diameter 16mm
Height 1225mm
Plug Features Angled
Reading Category CAT II 1000 V
Type A 4 mm plug
Type B Test probe
Weight 100g

Reviews

Be the first to submit a review

Trustpilot