Testo 0590 7703 Clamp meter Digital CAT III 1000V, CAT IV 600V, 6000 counts

testo Brand: testo
Contact-free measurements at lying wires are obtained simply and safely by hand with the testo 770-3 clamp meter. Its innovative grip mechanism enables easy working. As the most powerful model in the clamp-on ammeter family, it offers many additional functions to meet your daily challenges, such as connecting to the testo Smart APP as well as to other testo measuring devices. The increased resolution of the clamp-on ammeter delivers high-precision results even in the lower current range.
Description Image Product Buy Pricing (Ex VAT) Maximum AC Current Measurement A DC reading range (max.) Amperage reading range AC (max.) Calibrated to Calibrated Dimensions Dim Display Count Display (counts) Maximum DC Current Measurement V AC reading range (max.) Voltage DC reading range (max.) Type A AC reading range (min.) AC resistance Amperage reading range DC (min.) Current reading Dc Resistance Display Frequency reading range
Testo 0590 7703 Clamp meter Digital CAT III 1000V, CAT IV 600V, 6000 counts
Testo 0590 7703 Clamp meter Digital CAT III 1000V, CAT IV 600V, 6000 counts
Standard range
Order code: 17-4214
MPN: 0590 7703 02

Despatched within 4 working days - 12 in stock
1+ £214.68
Price per unit Ex VAT
600A Manufacturer's standards (no certificate) (L x W x H) 249 x 96 x 43 mm 6000 600A Clamp meter 0.1A 11MΩ 0.1A AC/DC 11MΩ Digital 0.01 Hz - 9999kHz
Testo 0590 7703 03 770-3 Clamp meter Digital CAT III 1000V True RMS Auto AC/DC
Testo 0590 7703 03 770-3 Clamp meter Digital CAT III 1000V True RMS Auto AC/DC
Standard range
Order code: 17-4215
MPN: 0590 7703 03

Despatched within 4 working days - 13 in stock
1+ £258.86
Price per unit Ex VAT
600A 600A Manufacturer's standards (no certificate) (L x W x H) 249 x 96 x 43 mm 6000 600V 600V Clamp meter 0.1A 11MΩ 0.1A AC/DC 11MΩ Digital 0.01 Hz - 9999kHz

Trustpilot