Testo 0590 7703 03 770-3 Clamp meter Digital CAT III 1000V True RMS Auto AC/DC

MPN
0590 7703 03
Brand
testo
EAN-13
4029547026706
Order Code
17-4215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £258.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Testo 0590 7703 03 770-3 Clamp Meter is a high-performance digital multimeter designed for professional use in electrical testing. Featuring True RMS technology and being CAT III 1000V rated, it provides accurate voltage, current, and frequency measurements in both AC and DC applications. This versatile tool is ideal for electricians and engineers requiring reliable and precise readings for diagnostics and maintenance across various electrical systems.
Type Clamp meter
A AC reading range (min.) 0.1A
A DC reading range (max.) 600A
AC resistance 11MΩ
Amperage reading range AC (max.) 600A
Amperage reading range DC (min.) 0.1A
Calibrated Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 11MΩ
Dim (L x W x H) 249 x 96 x 43 mm
Display Digital
Display (counts) 6000
Frequency reading range 0.01 Hz - 9999kHz
Height 43mm
Length 249mm
Measurement type (details) True RMS
Misc Attribute 770-3
Power supply (details) 3 micro batteries (AAA)
Reading range - capacity 2 nF - 60mF
Reading range - resistance 0.01 MΩ - 60MΩ
Temperature reading range (max.) +500°C
Temperature reading range (min.) -20°C
V AC reading range (max.) 600V
V AC reading range (min.) 1mV
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 1V
Weight 378g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot