Testo 0590 7703 Clamp meter Digital CAT III 1000V, CAT IV 600V, 6000 counts

MPN
0590 7703 02
Brand
testo
EAN-13
4029547026690
Order Code
17-4214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £214.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Testo 0590 7703 Clamp Meter is a versatile digital multimeter designed for precision and safety, capable of measuring up to CAT III 1000V and CAT IV 600V. Featuring 6000 counts and functioning as a voltmeter, ammeter, and frequency tester, it provides reliable voltage and current readings. Ideal for use in industrial environments, this clamp meter ensures accurate diagnostics and troubleshooting for electricians and technicians.
Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.1A
AC resistance 11MΩ
Amperage reading range DC (min.) 0.1A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 11MΩ
Dimensions (L x W x H) 249 x 96 x 43 mm
Display Digital
Display Count 6000
Frequency reading range 0.01 Hz - 9999kHz
Height 43mm
Length 249mm
Maximum DC Current Measurement 600A
Measurement type (details) True RMS
Misc Attribute 770-3
Power supply (details) 3 micro batteries (AAA)
Reading range - capacity 2 nF - 60mF
Reading range - resistance 0.01 MΩ - 60MΩ
Temperature reading range (max.) +500°C
Temperature reading range (min.) -20°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 1V
Weight 378g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot