Testo 0590 0018 test equipment bag robust transport case for Testo 750 tester

MPN
0590 0018
Brand
testo
EAN-13
4029547014154
Order Code
17-4212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Testo 0590 0018 is a robust transport case designed specifically for the Testo 750 tester. Manufactured from durable materials, it provides excellent protection and ease of transport for your test equipment, ensuring secure storage and longevity. Ideal for professional electricians and technicians, it is perfect for on-site testing and maintenance tasks.
Type Case
Dim (L x W x H) 50 x 110 x 285 mm
Height 285mm
Length 50mm
Weight 200g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot