Testo 0590 0016 test equipment bag robust hard shell for Testo 760 multimeter

MPN
0590 0016
Brand
testo
EAN-13
4029547014192
Order Code
17-4210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 14 despatched in 4 working days

The Testo 0590 0016 is a robust, hard-shell test equipment bag designed specifically for the Testo 760 multimeter. Manufactured by Testo, it ensures optimal protection and easy transport of your multimeter with its durable construction. Ideal for professionals in demanding environments, this bag is perfect for safeguarding your equipment during fieldwork or storage.
Type Bag
Dim (L x W x H) 70 x 150 x 215 mm
Height 215mm
Length 70mm
Weight 200g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot