Testo 0590 0015 probe tip set for Testo 755

MPN
0590 0015
Brand
Testo
EAN-13
4029547014130
Order Code
17-4209
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.02 £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,003 availableBack-order availability date - 28/09/2026

Testo's probe tip set, part number 0590 0015, is a high-quality meter replacement part designed for use with the Testo 755. This durable spare part ensures precise measurements and reliable performance, enhancing the functionality of your testing equipment. Ideal for electrical testers, it is a crucial accessory for professionals requiring accurate diagnostic results in maintenance and installation tasks.
Type Probe tip set
For Use With Testo
(Ø) 18mm
Height 133mm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot