Testo 0590 0013 safety test lead 4 mm plug black/red

MPN
0590 0013
Brand
testo
EAN-13
4029547014116
Order Code
17-4207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Testo 0590 0013 is a set of safety test leads designed for reliable and accurate electrical testing. These test leads feature 4 mm plugs in black and red, ensuring secure connections and durability. Ideal for electricians and technicians, they provide a dependable solution for conducting safety tests on electrical systems and components.
Cable Length 1m
Type Test lead
Colour Red/black
Diameter 12mm
Height 1115mm
Plug Features Straight
Type A 4 mm plug
Type B 4 mm plug
Weight 110g

Reviews

Be the first to submit a review

Trustpilot