Testo 0590 0005 spare fuses 10A/600V for multimeter 760-1/-2

MPN
0590 0005
Brand
testo
EAN-13
4029547014048
Order Code
17-4199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testo 0590 0005 spare fuses are crucial components designed for use with Testo multimeters 760-1 and 760-2, ensuring reliable performance and safety. Rated at 10A/600V, these high-quality fuses offer excellent protection for electrical testing equipment. They are ideal for professionals requiring durable and precise replacements for voltage and current measurement applications.
Type Fuse
Length 32mm
Weight 35g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot