Testo 0590 0002 adapter, links mini T socket to 4 mm plug, K type

MPN
0590 0002
Brand
Testo
EAN-13
4029547014017
Order Code
17-4196
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.79
10+ £24.39
50+ £24.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 5 despatched in 4 working days

The Testo 0590 0002 adapter is a high-quality probe adapter designed to connect a mini T socket to a 4 mm plug, suitable for K type thermocouples. This compact and durable adapter ensures reliable temperature measurements across various applications, from professional HVAC servicing to industrial processes. Its compatibility with Testo equipment enhances versatility and functionality for precise thermal analysis.
Type Adapter
Colour Black
Connector 1 Mini thermocouple input socket
Connector 2 4 mm plug
Depth 21mm
Dimensions (W x H x D) 72 x 75 x 21 mm
Height 75mm
Jack Diameter 4mm
Plug Features Scoop-proof
Weight 60g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot