Testo 0572 2154 air probe measures temp -30°C to 50°C, 0-100 RH, NTC sensor

MPN
0572 2154
Brand
testo
EAN-13
4029547017483
Order Code
17-4193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £183.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0572 2154 Air Probe is a high-precision digital humidity and temperature sensor designed for professional use. Featuring an NTC sensor, it accurately measures temperatures ranging from -30°C to +50°C and humidity levels from 0% to 100% RH. Ideal for integration with the Testo Severis2H2 New Generation system, this probe ensures reliable and consistent data collection for various applications. Its robust construction and advanced sensor technology make it a valuable tool for environmental monitoring and HVAC systems.
Type Probe
Maximum Temperature Sensed +50°C
Probe Length 105mm
(Ø) 20mm
Compatible with (details) Testo Saveris 2 H2
Dim (Ø x L) 20 mm x 105 mm
Humidity reading accuracy 2 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 105mm
Sensor Type NTC
Temperature accuracy 0.3°C
Temperature reading range -30 up to +50°C
Temperature reading range (min.) -30°C

Reviews

Be the first to submit a review

Trustpilot