Testo 0572 2022 160 E multi-channel data logger for museums and archives

MPN
0572 2022
Brand
Testo
EAN-13
4029547017735
Order Code
17-4184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £202.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Protect your valuable exhibits and archives with the radio data logger Testo 160 E. Because the data logger Testo 160 E with connection options for 2 sensors ensures a comprehensive monitoring of the surrounding climate and the lighting conditions in the museum, depot as well as archive at all times.
Type Data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 22 x 64 x 76 mm
Height 76mm
Interfaces Wi-Fi
IP Rating IP20
Length 22mm
Misc Attribute 160 E
Number of Input Channels Multi
Power supply (details) 4x AAA battery
Sample rate (max.) 24h
Sample rate (min.) 15min
Weight 96g
Weight, information incl. batteries
Width 64mm

Reviews

Be the first to submit a review

Trustpilot