Testo 0572 1764 176 T4 Temperature/Humidity Data Logger

MPN
0572 1764
Brand
testo
EAN-13
4029547011153
Order Code
57-5974
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £453.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

This 176 T4 temperature data logger from Testo can tell you at a glance if the temperature of the room or environment is within prescribed thresholds. It can measure the temperature at up to four different sites simultaneously and has a memory that can save up to 2 million readings. This gives you the freedom to read out the logger data at longer intervals, even when measuring cycles are shorter.

You will need at least one temperature sensor to use your logger. There is a wide selection of thermocouple sensors ranging from type K, T or J sensors to air, surface or probe sensors available.

The logger's display provides you with a wide range of valuable information including current measurement values, threshold values, points where these thresholds have been exceeded, min/max values as well as the remaining battery power. As all these values can be read directly from the display, there is no need to boot up your PC.

In addition, the logger has a super size memory and an exceptionally long battery life of up to 8 years, giving you the freedom to read out the logger data at longer intervals, even when measuring cycles are shorter.

The Testo 176 T4 data logger is IP 65 protected and can therefore also be used in dusty and dirty work environments. The standard AA batteries can be replaced by the user.

What's in the box?
4 channel temperature data logger
Wall holder
Lock
Batteries
Certificate of Conformity


  • Check temperature in ultra-low temperature freezers
  • Measure and log flow and return temperatures at underfloor heating distributors
  • Check flow and return temperatures of heating systems
  • High data security
  • Data transfer via USB cable or SD card
  • Manufacturer's part: 0572 1764
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated No
Measurement Parameters Type T / type K / type J
Measurement Range -100 to +1000°C
Number of Input Channels 2

Reviews

Be the first to submit a review

Trustpilot