Testo 0572 1754 Temperature Data Logger

MPN
0572 1754
Brand
testo
EAN-13
4029547011115
Order Code
57-5264
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £309.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

This data logger from Testo measures, monitors and logs the temperature and relative humidity in buildings and closed rooms. The logger comes with an external humidity sensor for shorter reaction times and a lock to prevent it from being easily stolen or tampered with.

In addition to the current temperature and humidity values, the logger can also log and display dew point values. Other information including adjustable threshold values, breached thresholds and remaining battery power can also be read off the large, clear display.

The logger has a super-size memory that can save up to 1 million readings and an extended battery life of up to 3 years giving you the freedom to read out the data at longer intervals, even when the measuring cycles are shorter.

What's in the box?
2-channel temperature and humidity data logger with external humidity sensor (NTC/capacitive humidity sensor)
Wall holder
Lock
AAA batteries
Certificate of Conformity


  • Temperature measuring range: -20 to +55°C (accuracy ±0.4°C, resolution: 0.1 °C)
  • Humidity measuring range: 0 to 100 %RH* (accuracy ±2 %RH, resolution: 0.1 %RH)
  • Dewpoint measuring range: -40 to +50°Ctd (accuracy +0,03 %rF/K)
  • Storage temperature: -20 to +55°C
  • Dimensions: 149 x 53 x 27mm
  • Protection class: IP54
  • Channels: 2 internal
  • Warranty: 2 years
  • Measuring rate: 10secs to 24hrs
  • Battery type: 3 x AAA
  • Battery life: 3 years
  • Memory: 1,000,000 measuring values
  • Manufacturer's part: 0572 1754
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Battery life 3 years
Battery type 3 x AAA
Calibrated No
Channels 2 internal
Dimensions 149 x 53 x 27mm
Measurement Parameters NTC
Measurement Range -20 to +55°C
Number of Input Channels 2
Storage temperature -20 to +55°C

Reviews

Be the first to submit a review

Trustpilot