Testo 0572 1753 175 T3 Temperature Data Logger

MPN
0572 1753
Brand
testo
EAN-13
4029547011108
Order Code
57-5263
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £301.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 26/11/2026

The 175 T3 temperature logger from Testo is equipped with two connections for external thermocouple probes (type T or type K). This means the data logger is ideally suited for carrying out temperature recording on two channels. This is for instance necessary, if you want to check that a heating system is working properly. To do this, the temperature logger measures the flow and return temperature simultaneously.

The data logger can likewise be used in industrial production control, if process temperatures need to be checked at different locations.

You can display the current measuring values, min./max. values, set limit values, violations of limit values and remaining battery life on the clear display. This means you have the opportunity to read important values at any time and do not need to resort to a read-out of the temperature logger on the PC straight away every time you want to do a quick data check.

The long battery life of up to 3 years and the large measurement data memory which records up to 1 million readings are particularly convenient: only relatively infrequent reading of the temperature logger is needed, even with shorter measurement intervals. The temperature logger has protection against dust ingress as well as water spray and jets according to protection class IP65.

What's in the Box?
Testo 175 T3, 2-channel temperature data logger
Wall holder
Lock, batteries and Certificate of Conformity


  • Large, easily legible display
  • High data security
  • Data transfer via USB cable or SD card
  • Manufacturer's part: 0572 1753
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated No
Measurement Parameters Type T / type K
Measurement Range -50 to +1000°C
Number of Input Channels 1

Reviews

Be the first to submit a review

Trustpilot