Testo 0572 1750 175 T1 Set Temperature data logger measures -35°C to +55°C

MPN
0572 1750
Brand
testo
EAN-13
4029547016448
Order Code
17-4181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £383.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Testo 0572 1750 175 T1 Set is a comprehensive temperature data logging solution designed for precise and reliable measurement. This set includes three temperature loggers capable of measuring temperatures from -35°C to +55°C. It features professional software with Excel export functions for easy data analysis and logger programming. The set also includes a USB interface, SD memory card, lock, and wall mounts, ensuring immediate usability and secure data transfer. Ideal for various applications, this robust and versatile set guarantees automatic measurement data backup even during battery changes.
Type Temperature data logger
Maximum Temperature Measurement +55°C
Accuracy 0.5°C
Battery life Approx 3 years at 15 min recording rate
Calibrated to Manufacturer's standards (no certificate)
Casing IP 65
Channels 1
Depth 27mm
Dimensions (W x H x D) 53 x 89 x 27 mm
Height 89mm
Memory 1 million measured values
Memory (readings) 1000000
Misc Attribute 175 T1 Set
Power Supply AAA batteries (3x)
Power supply (details) 3x AAA batteries
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 10s
Sampling interval 10 s - 12 hrs
Sensor NTC
Temperature reading range -35 up to +55°C
Temperature reading range (max.) +55°C
Temperature reading range (min.) -35°C
Unit of measurement Temperature
Weight 130g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot