Testo 0563 5915 Testo Temp Sensor Set Bluetooth -60 to +400°C incl probes

MPN
0563 5915
Brand
Testo
EAN-13
4029547023958
Order Code
17-4164
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £167.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 915i wireless thermometer with flexible sensor offers everything for faster, more flexible and simpler temperature measurements. Thus, the flexible thermal wire can be laid, for example, for measuring the air temperature through holes, gaps or door seals. Via Bluetooth, the Testo 915i connects automatically with the smartphone/tablet or suitable Testo measuring device. The Testo Smart APP enables an intuitive operation, a clear display of the measured data as well as documentation and protocol dispatch directly on site. The handle is compatible with all standard K-type thermocouple sensors – so it can be used in a wide range of applications. · smart probe for wireless temperature measurement in a wide range of applications through large Sensor selection and compatibility with standard K-type thermocouple sensors · Flexible and responsive temperature sensor (TE type K, class 1) with glass-fibre covered cable (length 800 mm) and secure fixing through innovative locking mechanism in the handle, versatile use, measurement range -50 to +400 °C. · Simple operation, evaluation and documentation with free Testo Smart APP as well as automatic Bluetooth® connection to smartphones, tablets or Testo measuring devices (e.g. Testo 400, Testo 550s) with a range of up to 100 m. · High measuring accuracy through system calibration ex works
Type Temperature sensor
Maximum Temperature Measurement +400°C
Accuracy 0.3%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 129 x 31 x 31 mm
Height 31mm
Length 129mm
Maximum Temperature +400°C
Min. temperature -60°C
Power Supply 4.5 V
Weight 96g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot