Testo 0563 4915 Temperature sensor, -60 to +400°C, Bluetooth, flexible probe

testo Brand: testo
The Testo 915i wireless thermometer with flexible sensor offers everything for faster, more flexible and simpler temperature measurements. Thus, the flexible thermal wire can be laid, for example, for measuring the air temperature through holes, gaps or door seals. Via Bluetooth, the Testo 915i connects automatically with the smartphone/tablet or suitable Testo measuring device. The Testo Smart APP enables an intuitive operation, a clear display of the measured data as well as documentation and protocol dispatch directly on site. The handle is compatible with all standard K-type thermocouple sensors – so it can be used in a wide range of applications. · smart probe for wireless temperature measurement in a wide range of applications Wide sensor selection and compatibility with standard K-type thermocouple sensors · flexible and responsive temperature sensor (TE type K, class 1) with glass-fiber covered cable (length 800 mm) and secure fixing through innovative locking mechanism in the handle, versatile use, measurement range -50 to +400 °C. · Easy operation, evaluation and documentation with free Testo Smart APP as well as automatic Bluetooth® connection to smartphones, tablets or Testo measuring devices (e.g. Testo 400, Testo 550s) with a range of up to 100 m. · High measuring accuracy through system calibration ex works
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Measurement Accuracy Calibrated to Dimensions Height Length Maximum Temperature Min. temperature Power Supply Weight Width
Testo 0563 4915 Temperature sensor, -60 to +400°C, Bluetooth, flexible probe
Testo 0563 4915 Temperature sensor, -60 to +400°C, Bluetooth, flexible probe
Standard range
Order code: 17-4163
MPN: 0563 4915

Despatched within 4 working days - 6 in stock
1+ £86.34
Price per unit Ex VAT
Temperature sensor +400°C 0.3% Manufacturer's standards (no certificate) (L x W x H) 129 x 31 x 31 mm 31mm 129mm +400°C -60°C 4.5 V 96g 31mm
Testo 0563 5915 Testo Temp Sensor Set Bluetooth -60 to +400°C incl probes
Testo 0563 5915 Testo Temp Sensor Set Bluetooth -60 to +400°C incl probes
Standard range
Order code: 17-4164
MPN: 0563 5915

Despatched within 4 working days - 21 in stock
1+ £157.14
Price per unit Ex VAT
Temperature sensor +400°C 0.3% Manufacturer's standards (no certificate) (L x W x H) 129 x 31 x 31 mm 31mm 129mm +400°C -60°C 4.5 V 96g 31mm

Trustpilot