Testo 0563 4410 440 Set2 delta P anemometer with probes, Bluetooth handle, case

MPN
0563 4410
Brand
testo
EAN-13
4029547019456
Order Code
17-4162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1443.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The flow velocity and flow in ventilation duct to determine, the Testo 440 Set an effective measuring device directly to the work to begin! The set includes a climate meter Testo 440 dP including differential pressure sensor, two impeller probe heads (diameter 100 mm and 16 mm), as well as a humidity/temperature probe head - all three can be plugged on the supplied universal Bluetooth handle. Both Vane probe heads can be combined with the included in the set telescopic. The equipment is in a suitable combination case! The meter has a large, illuminated colour display and has a structured measurement menu by pressing and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. You can also dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus as long-term measurement and volume flow measurement with funnel are also possible. The Testo 440 meter collects and evaluates your measurement data and may be used up to 7,500 measurement protocols in its integrated measurement data memory. Measurement protocols can be read via a USB-interface and as a CSV file on the computer (e.g. with Excel) can be processed further. In the handheld meter are practical magnets to secure the device to metal surfaces (e.g. flow channel) are integrated. Automatic recognition of the probes, is available. Using the button on the handle, the individual measured values. The Bluetooth handle provides for more comfort for your measurement and less cable clutter in the bag!
Type Anemometer
Probe Type Vane
Accuracy ± 0.3°C
Basic Accuracy 0.1%
Calibration Manufacturer's standards (with certificate)
Maximum Temperature +1370°C
Min. temperature -200°C
Temperature -200 to 1370°C
Weight 250g

Reviews

Be the first to submit a review

Trustpilot