Testo 0563 2066 206 pH Measurement Equipment 0-14 pH

MPN
0563 2066
Brand
Testo
EAN-13
4029547002397
Order Code
57-4436
Qty Was Unit Price (Ex VAT)
1+ £334.08 £331.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The Testo 0563 2066 is a Compact pH Tester that is ideally suited for applications in liquid and semi-solid media. The instruments stands out from the crowd thanks to the combination of a pH immersion probe and a temperature probe for precise and fast temperature compensation. Thanks to the large volume of gel electrolyte and the dual wall diaphragm, the probe is leak-proof, maintenance-free and insensitive to dirt.

The automatic final value recognition supports the user during measurement. The protective cover TopSafe provides the instruments with the protection class IP68, and is dishwasher-safe, hygienic and protects the measuring instrument from dirt, water and impact.

The 206 is specially designed for fast pH checks in liquids as well as pH measurement in semi-solid and protein-rich foods such as jellies, creams, cheese, fruit etc.

The Tester is equipped with a BNC socket which allows the connection of any pH probes to the instrument, depending on the application.


  • Ideally suited to applications in liquid and semi-solid media (e.g. in the food sector)
  • Built-in temperature sensor
  • Maintenance-free gel electrolyte
  • Robust, waterproof and dishwasher-safe protective cover
  • (TopSafe, protection class IP65)
  • Automatic final value recognition (Auto-hold)
  • Two-line display
  • 1, 2, or 3-point calibration possible
  • Manufacturer's part: Testo 0563 2066
Type pH Meter
Reading range 0 - 14
pH Resolution 0.02
Temperature Range 0 to +60°C

Reviews

Be the first to submit a review

Trustpilot