Testo 0563 1051 105 Penetration Thermometer -50 to +275 Deg C

MPN
0563 1051
Brand
Testo
EAN-13
4029547002281
Order Code
57-4433
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/09/2026

The Testo 0563 1051 is a 105 T-Handle Food Thermometer with exchangeable measurement tips for temperature measurement on semi-solid media. It has an additional measurement tip for frozen goods. Depending on the probe used, it is particularly suited to applications in the areas of gastronomy, refrigerated rooms, large kitchens, supermarkets and the checking of Incoming Goods.

Since it can be cleaned under running water according to IP65, it is especially hygienic, and applicable everywhere, thanks to its robustness. An audible and an optical alarm reliably warn when individually adjustable upper and lower limit values are violated.


  • User can set 2 upper and lower limit values
  • Visual or audible alarms activate when limit values are crossed
  • Audible key feedback
  • Built-in backlit display with 2-line readout
  • Waterproof (IP 65) and robust
  • Standard measurement tip 100mm
  • Manufacturer's part: Testo 0563 1051
Type Penetration thermometer
Maximum Temperature Measurement +275°C
Waterproof (IP 65) and robust

Reviews

Be the first to submit a review

Trustpilot