Testo 0563 0535 CO2 Detector 0-10000 ppm

MPN
0563 0535
Brand
testo
EAN-13
4029547025730
Order Code
17-4140
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    CO2 Detector Probe
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £446.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The measurement of the carbon dioxide content in the room air is crucial for room air quality and comfort. In order to get quick, accurate results you need a suitable measuring device. The compact testo 535 CO 2 meter with practical App connectivity lets you take this important measurement as easily and efficiently as possible, ensuring indoor comfort and a healthy climate. Thanks to the long-term stable infrared sensors, the measured values can be reproduced and comparable even over long periods of time. Ideal for recurring comparative measurements. The temporal and selective average calculation directly in the measuring device also supports you. Display of the measured values as table or graph, saving of the results, and documentation is handled by the testo Smart APP. Not only can the device be individually configured, the APP also turns your smartphone into a second display.
Type CO2 Detector
Measurement Range 0 - 10000 ppm
Dim (L x W x H) 28 x 60 x 229 mm
Height 229mm
Length 28mm
Power supply (details) 3x AA battery
Reading range (max.) 10000ppm
Reading range (min.) 0ppm
Resolution 1ppm
Weight 229g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot