Testo 0563 0003 10 Smartprobe VAC Set (405i 410i 605i and 805i)

MPN
0563 0003 10
Brand
Testo
EAN-13
4029547014352
Order Code
85-1268
Country of Origin
China

Discontinued


The compact Testo Smart Probes VAC Set includes four measuring instruments that can be used with your smartphone / tablet for key measuring tasks within the ventilation and air conditioning sector : the Testo 405i thermal anemometer, the Testo 410i vane anemometer, the Testo 605i thermo-hygrometer and the Testo 805i infra-red thermometer.

The measuring instruments in the Testo Smart Probes VAC set can be connected quickly and easily to your smartphone or tablet via Bluetooth. You can therefore measure air velocities, humidity, volume flows and temperatures with intuitive ease using the Testo Smart Probes App.

The measuring instruments are easy to transport in the handy Testo Smart Case and always to hand when needed. Measurement data is transmitted wirelessly from the relevant measuring instrument to the Testo Smart Probes App and can be viewed conveniently on smartphone or tablet device either as a chart or in table form.

The App also offers practical functions such as timed and multi-point mean calculation, volume flow configuration, comparison of several volume flows at various outlets, automatic calculation of the dew point and wet-bulb temperature and identification of areas susceptible to mould via a clear traffic light system.

The measurement data log can be emailed directly as a PDF or Excel file, saving you time and allowing you to further increase your efficiency.


  • Temperature sensor - NTC
  • Measuring range: -20 to +60°C (Testo 405i + Testo 410i + Testo 605i)
  • Accuracy: ±0.5°C (Testo 405i + Testo 410i), ±0.8°C (-20 to 0°C) (Testo 605i), ±0.5°C (0 to +60°C) (Testo 605i)
  • Resolution: 0.1°C (Testo 405i + Testo 410i + Testo 605i)
  • Temperature - Infra-red (810i)
  • Measuring range: -30 to +250°C
  • Accuracy: ±1.5°C or ±1.5% of mv (0 to +250°C), ±2°C (-20 to -0.1°C), ±2.5°C (-30 to -20.1°C)
  • Resolution: 0.1°C
  • Emissivity: 0.10 to 1.00
  • Measurement spot marking: Diffractive optics (laser circle)
  • Distance to measurement spot: 10:1
  • Humidity - Capacitive (605i)
  • Measuring range: 0 to 100% RH, Accuracy: 5 to 80% RH: ±(1.8% RH + 3% of mv) at +25°C
  • Resolution: 0.1% RH
  • Velocity - Hot wire anemometer (405i)
  • Measuring range: 0 to 30m/s
  • Accuracy: ±(0.1 m/s + 5% of mv) (0 to 2 m/s) ±(0.3m/s + 5% of mv) (2 to 15m/s)
  • Resolution: 0.01m/s
  • General
  • Operating temperature: -20 to +50°C (Testo 405i + Testo 410i + Testo 605i), -10 to +50°C (Testo 805i)
  • System requirements: Android 4.3 / iOS 8.3 or newer; mobile device with Bluetooth 4.0
  • Battery type: 3x AAA (per Smart Probe)
  • Battery life: 15 hours (Testo 405i), 200 hours (Testo 410i), 250 hours (Testo 605i), 30 hours (Testo 805i)
  • Length probe shaft: extendable to 400mm (Testo 405i); 100mm (Testo 605i)
  • Vane diameter: 40mm (Testo 410i)
  • Dimensions: 200 x 30 x 41mm (testo 405i), 140 x 36 x 25mm (Testo 805i), 154 x 43 x 21mm (Testo 410i), 243 x 30 x 24mm (Testo 605i)
  • Manufacturer's warranty: 2 years
Type VAC set
Measurement Range Various

Trustpilot