Testo 0560 1805 805i Smartprobe Bluetooth Infrared Thermometer

MPN
0560 1805
Brand
Testo
EAN-13
4029547014338
Order Code
85-1269
Country of Origin
China

Discontinued


The 805i infra-red thermometer from Testo, used in conjunction with a smartphone or tablet, functions as a compact IR thermometer for wall temperatures, as well as surface and component temperatures in many measurement applications. The measuring point is marked clearly with a laser circle made up of eight dots, so you always know precisely where the measurement point is.

You can read off your measurement values comfortably in the Testo Smart Probes App installed on your smartphone or tablet. Using the App, images including temperature value and laser marking can also be created and documented. The measurements can then be directly sent as PDF or Excel files.


  • Temperature - Infra-red
  • Measuring range: -30 to +250°C
  • Accuracy: ±1.5°C or ±1.5% of mv (0 to +250°C), ±2°C (-20 to -0.1°C), ±2.5°C (-30 to -20.1°C)
  • Resolution: 0.1°C
  • Emissivity: 0.10 to 1.00
  • Measurement spot marking: diffractive optics (laser circle), distance to measurement spot: 10:1
  • General
  • Dimensions: 140 x 36 x 25mm
  • Operating temperature: -10 to +50°C
  • System requirements: iOS 8.3 or newer / Android 4.3 or newer, mobile device with Bluetooth 4.0
  • Manufacturer's warranty: 2 years
  • Battery type: 3x AAA
  • Battery life: 30 hours
  • Testo type 0560 1805 805i


Type Bluetooth
Resolution 0.1°C
Battery life 30 hours
Dimensions 140 x 36 x 25mm
Distance To Spot Ratio 10:1
Temperature Range -30 to +250°C

Trustpilot