Testo 0560 1410 410i Smartprobe Bluetooth Vane Anemometer

MPN
0560 1410
Brand
Testo
EAN-13
4029547014277
Order Code
85-1282
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock28 lead time 14 days


Fitting perfectly into any shirt pocket, the 410i vane anemometer from Testo is ideal for measuring air velocity and temperature at air outlets and ventilation grilles. Even measuring and adjusting the volume flow is easy. The testo 410i gives you huge flexibility, so you can adapt to any unplanned measuring requirements in your everyday work.

The Testo 410i combines professional measuring technology with the efficient functions of an App. Your smartphone or tablet is used as a convenient display for your measuring values on site. You can view all measurement data via the Testo App, and email the log immediately as a PDF or Excel file.

When adjusting a ventilation system, volume flows of multiple outlets can be cross-checked and compared. Timed and multi-point mean calculation also gives you a quick indication of the average air velocity, for example at a ventilation grille.


  • Temperature sensor - NTC
  • Measuring range: -20 to +60°C
  • Accuracy: ±0.5°C
  • Resolution: 0.1°C
  • Velocity - Vane anemometer
  • Diameter vane: 40mm
  • Measuring range: 0.4 to 30m/s
  • Accuracy: ±(0.2m/s + 2 % of mv) (0.4 to 20m/s)
  • Resolution: 0.1m/s
  • General
  • Operating temperature: -20 to +50°C
  • System requirements: iOS 8.3 or newer / Android 4.3 or newer, mobile device with Bluetooth 4.0
  • Battery type: 3x AAA
  • Battery life: 200 hours
  • Dimensions: 154 x 43 x 21mm
  • Manufacturer's warranty: 2 years
  • Testo type 0560 1410 410i
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 30 m/s
Accuracy ±2%
Battery life 200 hours
Dimensions 154 x 43 x 21mm
Temperature -20 to 60 °C
Wind Speed Range 0.4 to 30m/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot