Testo 0560 6082 608-H2 Thermo-Hygrometer Monitor

MPN
0560 6082
Brand
Testo
EAN-13
4029547000331
Order Code
57-4676
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £151.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 06/10/2026

The Testo 0560 6082 is a 608-H2 Thermo-Hygrometer from the Testo 608-Hx Series. This affordable professional hygrometer is used for measuring the humidity, temperature, dew point, LED alarm, battery and calibration protocol.

It is especially well suited for monitoring the indoor climate and dew point in greenhouses, storage, museums, laboratories, and in any location where a continuous and reliable monitoring of the humidity is warranted.

The device has been designed for installation on wall or table surfaces. The capacitance humidity sensor is specially designed for long-term measuring.

What's in the Box?
Testo 608-H2 Thermo-Hygrometer
Battery
User manual


  • Dew point calculation td and max/min display/ storage
  • Humidity sensor is not affected by condensation
  • Large display
  • Battery monitoring
  • Manufacturer's part: Testo 608-H2
Type Thermo Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 50°C
Humidity Range 0 to 100% RH
Max. temperature +70°C
Min. temperature -10°C
Temperature Range 0 to +50°C

Reviews

Be the first to submit a review

Trustpilot