Testo Thermo-Hygrometer, 608-Hx Series

Testo Brand: Testo

A range of Thermo-Hygrometers from the Testo 608-Hx Series. These affordable professional hygrometer are used for measuring the humidity, temperature and dew point. They are especially well suited for monitoring the indoor climate and dew point in greenhouses, storage, museums, laboratories, and in any location where a continuous and reliable monitoring of the humidity is warranted.

The devices have been designed for installation on wall or table surfaces. The capacitance humidity sensor is specially designed for long-term measuring.

  • Dew point calculation td and max/min display/ storage
  • Humidity sensor is not affected by condensation
  • Large display
  • Battery monitoring
  • Available models: Testo 608-H1 and 608-H2
Description Image Product Buy Pricing (Ex VAT) Humidity Range Max. temperature Min. temperature Type Maximum Humidity Maximum Temperature Temperature Range
Testo 0560 6081 608-H1 Thermo-Hygrometer
Testo 0560 6081 608-H1 Thermo-Hygrometer
Extended range
Order code: 57-4675
MPN: 0560 6081

Back order - 51 availableBack-order availability date - 06/10/2026
1+ £82.45
Price per unit Ex VAT
0 to 100°C +50°C 0°C Thermo Hygrometer 100% RH 50°C 0 to +50°C
Testo 0560 6082 608-H2 Thermo-Hygrometer Monitor
Testo 0560 6082 608-H2 Thermo-Hygrometer Monitor
Extended range
Order code: 57-4676
MPN: 0560 6082

Back order - 69 availableBack-order availability date - 06/10/2026
1+ £151.28
Price per unit Ex VAT
0 to 100% RH +70°C -10°C Thermo Hygrometer 100% RH 50°C 0 to +50°C

Trustpilot