Testo 0560 6053 605-H1 Mini Thermo Hygrometer

MPN
0560 6053
Brand
testo
EAN-13
4029547008337
Order Code
57-4149
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £106.70 £99.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Testo 0560 6053 is a 605-H1 Thermal Hygrometer that is particularly versatile and convenient to use thanks to its design. The display can be rotated into different positions, allowing optimum read-out of the measurement values.

The long term stable sensor guarantees correct measurement results even after years of use. The small, compact 605-H1 measures air humidity and air temperature and additionally calculates the dew point temperature.

The probe shaft has a length of 125mm and can be ideally positioned into a duct using the holder included in delivery. The rotatable protective cap protects the sensor from dirt and impact.

What's in the Box?
3 micro-batteries (type AAA)
Channel bracket
Mounting clip
Instructions for use


  • Precise measurement of air humidity, air temperature and dew point
  • Ideally suited for measurements in ducts
  • Easy read-out of measurement values thanks to bendable joint
  • Manufacturer's part: Testo 0560 6053 605-H1 Mini Thermo Hygrometer
Type Hygrometer
Flow Rate N/A
Maximum Temperature +50°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot