Testo 0560 5600 Valve for Testo 560i scale, smart precise refrigerant filling

MPN
0560 5600
Brand
testo
EAN-13
4029547024658
Order Code
17-4124
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testo the intelligent valve for the wireless digital refrigerant scale Testo 560i. Together with the separately available refrigerant scales, the filling of refrigeration systems and heat pumps becomes simple. The scales and intelligent valve enable automatic and precise filling according to target value thanks to patented technology. They work together with the Testo manifold and the Testo Smart APP for smartphone and tablet.
Type Valve
For Use With Testo
Height 47mm
Length 95mm
Weight 570g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot