Testo 0560 4402 Testo 440 dP pressure gauge air pressure/light/CO2/Temperature

MPN
0560 4402
Brand
Testo
EAN-13
4029547019890
Order Code
17-4123
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £417.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The measurement of all climate parameters with just one measurement device: the multi-function measuring device has a built-in differential pressure sensor and intuitive operation with clearly structured measurement menus. Set the ventilation and air-conditioning systems, the monitoring of air quality and comfort measurements - there is a wide range of combination possibilities when used with high-quality, digital probes that are perfect for your measuring task. Probes not included.

The testo 440 dP climate meter includes a differential pressure sensor, USB cable and calibration protocol, with batteries and is immediately ready for use.

The meter has a large, illuminated colour display and has a structured measurement menu activated by pressing. Specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. The dimension and geometry of the channel cross-section must be entered to obtain an exact calculation of the volume flow. Other measurement menus, such as long-term measurement and volume flow measurement, with funnel are also possible.
The testo 440 meter collects and evaluates your measurement data and may be used for up to 7,500 measurement protocols in its integrated measurement data memory.
Type Meter
Pressure Range -150 - +150 hPa
Accuracy 0.2hPa
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 32 x 65 x 154 mm
Height 154mm
Length 32mm
Reading range (max.) +150hPa
Reading range (min.) -150hPa
Resolution 0.1hPa
Weight 250g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot