Testo 0560 4401 Hygrometer 0-100 RH multifunctional precise climate measurement

MPN
0560 4401
Brand
testo
EAN-13
4029547019289
Order Code
17-4122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £320.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Precise and reliable measurement of all climate parameters with just one measurement device: the multi-functional measuring device has an intuitive operation with clearly structured measurement menus. Settings for ventilation and air-conditioning systems, the monitoring of air quality and comfort measurements - there is a wide range of combination possibilities when used with high-quality digital probes that are perfectly equipped for your measuring task (probes not included).
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 1370°C
Accuracy ± 0.3°C
Basic Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 65 x 154 mm
Height 154mm
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces Bluetooth®
Length 32mm
Max. temperature +1370°C
Min. temperature -200°C
Power Supply AA battery (3x)
Weight 250g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot