Testo 0560 2605 02 605i Hygrometer measures air temp and humidity

testo Brand: testo
The compact humidity measuring device testo 605 i is suitable for use in combination with a smartphone or tablet for the measurement of air temperature and relative humidity in rooms and channels. Together with the Thermal anemometer testo 405 i can also be the cooling and heating power. On the terminal device installed on the testo Smart Probes App, users can conveniently read your measurement values. The app also enables the automatic determination of the dew point and wet bulb temperature. All measurement data are either as a diagram or in table form. Finally, the measurement data protocols as PDF or Excel files directly sending.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Accuracy ± Basic Accuracy Dim Height Humidity reading accuracy Length Max. temperature Min. temperature Power Supply Width Weight Type Maximum Humidity Calibrated to Humidity reading range (max.) Humidity reading range (min.) Interfaces
Testo 0560 2605 02 605i Hygrometer measures air temp and humidity
Testo 0560 2605 02 605i Hygrometer measures air temp and humidity
Standard range
Order code: 17-4121
MPN: 0560 2605 02

Despatched within 4 working days - 42 in stock
1+ £101.85
Price per unit Ex VAT
60°C 0.5°C (L x W x H) 25 x 30 x 218 mm 218mm 2.0 RH 25mm +60°C -20°C 30mm Hygrometer 100% RH Manufacturer's standards (no certificate) 100 RH 0 RH Bluetooth®
Testo 0560 4401 Hygrometer 0-100 RH multifunctional precise climate measurement
Testo 0560 4401 Hygrometer 0-100 RH multifunctional precise climate measurement
Standard range
Order code: 17-4122
MPN: 0560 4401

Despatched within 4 working days - 5 in stock
1+ £320.11
Price per unit Ex VAT
1370°C 0.3°C 0.1% (L x W x H) 32 x 65 x 154 mm 154mm 32mm +1370°C -200°C AA battery (3x) 65mm 250g Hygrometer 100% RH Manufacturer's standards (no certificate) 100 RH 0 RH Bluetooth®

Trustpilot