Testo 0560 2605 02 605i Hygrometer measures air temp and humidity

MPN
0560 2605 02
Brand
testo
EAN-13
4029547022524
Order Code
17-4121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The compact humidity measuring device testo 605 i is suitable for use in combination with a smartphone or tablet for the measurement of air temperature and relative humidity in rooms and channels. Together with the Thermal anemometer testo 405 i can also be the cooling and heating power.

On the terminal device installed on the testo Smart Probes App, users can conveniently read your measurement values. The app also enables the automatic determination of the dew point and wet bulb temperature. All measurement data are either as a diagram or in table form. Finally, the measurement data can be sent directly as PDF or Excel files.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 60°C
Accuracy ± 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 25 x 30 x 218 mm
Height 218mm
Humidity reading accuracy 2.0 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces Bluetooth®
Length 25mm
Max. temperature +60°C
Min. temperature -20°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot