Testo 0560 1905 905i Smartprobe Bluetooth Air Thermometer

Order Code:

85-1308

Brand: Testo MPN: 0560 1905
  • Country of Origin:
  • View All

Discontinued


The compact Testo 905i professional thermometer, in conjunction with a smartphone or tablet, is ideal for measuring ambient temperature as well as temperatures in ducts and at air outlets.

The innovative Testo smartprobe range can be connected to your smartphone or tablet and with the free Testo Smart Probes App installed on your Bluetooth device, you can view your readings conveniently. All measurement data is displayed either as a chart or in table form, and can be logged and then emailed directly as a PDF or Excel file.


  • Temperature sensor - Type K TC
  • Measuring range: -50 to +150°C
  • Accuracy: ±1°C
  • Resolution: 0.1°C
  • Operating temperature: -20 to +50°C
  • System requirements: iOS 8.3 or newer / Android 4.3 or newer, mobile device with Bluetooth 4.0
  • Battery type: 3x AAA
  • Battery life: 250 hours
  • Probe shaft length: 100mm
  • Dimensions: 222 x 30 x 24mm
  • Manufacturer's warranty: 2 years
  • Testo type 0560 1905 905i
Dimensions 222 x 30 x 24mm

Trustpilot